• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International Directly actuated pneumatic valve D 263DVH G 1/4 OFF/NC 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directly actuated pneumatic valve

Max. operating pressure

8 bar

Enclosure material

Brass

Connection

G 1/4

Operating medium

Water, neutral fluids as well as air and gas

Operating temperature

+ 50 °C (max)

Media temperature (range)

-10 up to +90 °C

Manufacturer part #

D 263DVH

Max. operating temperature

+ 50 °C

Sealant

NBR

Function

2/2-way

Max. media temperature

+90 °C

Media temperature (min.)

-10 °C

Medium

Inert gases

Inert liquids

Features

P port connector (G1/4)

IP65

Operating principle

OFF/NC

KV value

4.5

Material (details)

Valve body: Brass · Seal: NBR

Operating voltage

Optional coil

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583237 M & M International Directly actuated pneumatic valve D 263DVH G 1/4 OFF/NC 1 pc(s)

Description

High quality solenoid valve from M&M in modular design Thus you have yet wider range of valves and primarily in coils, which are now offered in all major operating voltages, such as 12 V DC, 24 V / DC, 24 V / AC and 230 V / AC. Another advantage of the modular design is that now the defective coils can be bought separately as replacement and can be easily exchanged. Thus an expensive removal and installation of the valve is not necessary anymore

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)