• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Magnetic valve TC-12772456 TC-V3210-06 G 1/8 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solenoid Valve G1/8", 2 position 3 way

  • Input, output, exhaust port size: G1/8"
  • 2 Position 3 Way
  • Working pressure (Bar): 1.5 - 8 Bar
  • Effective sectional: 14 mm²

Technical specifications

  • Input, output, exhaust port size: G1/8"
  • Effective sectional: 14mm²
Product type

Magnetic valve

Max. operating pressure

8 bar

Connection

G 1/8

Operating medium

Filtered and compressed air

Manufacturer part #

TC-12772456

Operating pressure (min.)

1.5 bar

Sealant

HNBR

Function

3/2 bi-stable

Features

P port connector (G1/8)

Switching frequency

5 cycles/sec.

Control pressure (max.)

8 bar

Control pressure (min.)

1.5 bar

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

Operating principle

5/2 or 3/2 way

KV value

0.697

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3193114 TRU COMPONENTS Magnetic valve TC-12772456 TC-V3210-06 G 1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193114 TRU COMPONENTS Magnetic valve TC-12772456 TC-V3210-06 G 1/8 1 pc(s)

Description

Features

  • Size of the input, output and outlet ports: G1/8"
  • 2 positions 3/2-way
  • Operating pressure (bar) 1.5 - 8 bar
  • Effective cross-section: 14 mm²
  • This text is machine translated.

Scope of delivery

  • Magnetic valve

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C. The QNn factor indicates the gas volume flow, measured in litres/min
Supplied without coil and magnet valve with cable connection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)