• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Magnet coil TC-12773940 TC-210C-DC24V 24 V DC 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

409 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power: 2.5 W
  • Insulation class: F class
Product type

Magnet coil

Operating voltage

24 V DC

Operating temperature

-30 up to 70 °C

Manufacturer part #

TC-12773940

Max. operating temperature

70 °C

Min. operating temperature

-30 °C

IP65

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3193485 TRU COMPONENTS Magnet coil TC-12773940 TC-210C-DC24V 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193485 TRU COMPONENTS Magnet coil TC-12773940 TC-210C-DC24V 24 V DC 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)