
Technical specifications
- Liquid level probe:
- Probe material: 304 stainless steel
- Cable material: Copper core PVC (20AWG)
- Plastic material: PA66
- Operating temperature: 0 °C to +60 °C
- Storage temperature: -35 °C to +75 °C
- Cable length: 1500 mm
- Product type
Level gauge
- Type
TC-9962744
- Operating voltage
24 V DC/AC
240 V DC/AC
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
24 - 240 V DC/AC
- Features
Bend-proof cable
- Connector
Screw terminals
- Response time
400 ms
- Outputs
Voltage (analogue)
- Material
ABS-PC
- Material properties
anti-corrosive
- Enclosure material
ABS-PC
- Cable length
150 m
- Nominal diameter
13 mm
- Media temperature (min.)
1 °C
- Max. media temperature
100 °C
- Contact type
1 change-over
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Weight
0.5 kg
- Min. ambient temperature
-20 °C
- Max. ambient temperature
55 °C
- Width
90 mm
- Height
18 mm
- (Ø)
64 mm
- Dim
(Ø x H) 64 mm x 18 mm
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2490686 TRU COMPONENTS Level gauge TC-GRL8-01+PLT-01-1.5m TC-9962744 Operating voltage (range): 24 - 240 V DC/AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2490686 TRU COMPONENTS Level gauge TC-GRL8-01+PLT-01-1.5m TC-9962744 Operating voltage (range): 24 - 240 V DC/AC 1 pc(s)
Description
Features
- Monitoring level for wells, sumps, tanks, pools, silos etc.
- With liquid level probe made of 304 stainless steel
- Cables in 3 different colours to distinguish different electrodes
- Made from corrosion-resistant material
Scope of delivery
- 1 x Level control relay
- 1 x Liquid level probe
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*


































