
Badger Meter Flow meter 1005 2F66 56547-166-2F66 Operating voltage (range): 2 - 5.5 V DC Reading range: 0.1 - 2.5 l/min
Number
Highlights & Details
Turbine flow sensor Vision
- For low viscosity and non-aggressive liquids
Technical specifications
- Product type
Flow meter
- Type
1005 2F66
- Min. operating voltage
2 V DC
- Max. operating voltage
5.5 V DC
- Operating voltage
2 - 5.5 V DC
- Reading range (min.)
0.1 l/min
- Reading range (max.)
2.5 l/min
- Reading range
0.1 - 2.5 l/min
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1618547 Badger Meter Flow meter 1005 2F66 56547-166-2F66 Operating voltage (range): 2 - 5.5 V DC Reading range: 0.1 - 2.5 l/min
User & Safety Instructions
User & Safety Instructions 1618547 Badger Meter Flow meter 1005 2F66 56547-166-2F66 Operating voltage (range): 2 - 5.5 V DC Reading range: 0.1 - 2.5 l/min
Information
Information 1618547 Badger Meter Flow meter 1005 2F66 56547-166-2F66 Operating voltage (range): 2 - 5.5 V DC Reading range: 0.1 - 2.5 l/min
Description
The sensor is used in the flow measurement of water, VE-water, running, oils/edible oils, fuel/fuel consumption, heating oil, beverages, water solutions, etc. ideally suited for applications in washing and rinsing machines, coffee machines, laser cooling systems, solar systems, bakery machines, steam ovens in large kitchen plants, dialysis machines, cleaning of CDs, irrigation systems, etc.
This text is machine translated.



