
Datalogic Retroreflective photo sensor S62-PA-5-M11-PP 956201881 Background suppression, Trimmer 1 pc(s)
Number
Light sensor, series S62
Technical specifications
- Product type
Retroreflective photo sensor
- Type
S62-PA-5-M11-PP
- Functions
Background suppression
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Outputs
PNP
- Switching frequency
1 kHz
- Connector
M12 (4-pin)
- Transmitter type
LED IR
- Wavelength
880 nm
600 mm
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
50 mm
- Width
50 mm
- Height
18 mm
- Dim
(L x W x H) 50 x 50 x 18 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488489 Datalogic Retroreflective photo sensor S62-PA-5-M11-PP 956201881 Background suppression, Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1488489 Datalogic Retroreflective photo sensor S62-PA-5-M11-PP 956201881 Background suppression, Trimmer 1 pc(s)
Description
This text is machine translated.

