• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Light barrier TC-9444612 M8 Effective detection range: 1000 cm Light-ON

1/5
Product type
Light barrier
Functions
Light-ON
Max. operating voltage
24 V
Connector
M8
Type
TC-9444612
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through beam type, M8, 12 - 24 V/DC

  • Detecting ways: Through beam type
  • Effective detection range: 1000 cm
  • Connector: M8

Technical specifications

  • Effective detection range: 1000 cm
Product type

Light barrier

Type

TC-9444612

Functions

Light-ON

Min. operating voltage

12 V

Max. operating voltage

24 V

Operating voltage

12 - 24 V

Response time

1 ms

Contact type

Unblinking

Outputs

NPN

Connector

M8

Cable length

2.00 m

Size

M8

Transmitter type

LED IR

Wavelength

880 nm

1000 cm

IP64

Min. temperature

-25 °C

Max. temperature

55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361153 TRU COMPONENTS Light barrier TC-9444612 M8 Effective detection range: 1000 cm Light-ON

User & Safety Instructions 2361153 TRU COMPONENTS Light barrier TC-9444612 M8 Effective detection range: 1000 cm Light-ON

Description

Scope of delivery

  • 2x Sensors
  • Holder
  • 4x Screws

Hints

For more information on this , please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)