• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PT100 Temperature sensor -50 up to 200 °C Cable, open end 2 m

1/3
Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
200 °C
Connector
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Probe length: 50 mm
  • DIN/EN60751 Class B
Product type

Temperature sensor

Type

TC-9779552

Model

PT100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Temperature reading range

-50 up to 200 °C

Connector

Cable, open end

Cable length

2 m

Enclosure material

Stainless steel

Accuracy class

B

Length

50 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2444888 TRU COMPONENTS PT100 Temperature sensor -50 up to 200 °C Cable, open end 2 m

User & Safety Instructions

User & Safety Instructions 2444888 TRU COMPONENTS PT100 Temperature sensor -50 up to 200 °C Cable, open end 2 m

Description

The resistance sensor is used for a temperature range of -50°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.

This text is machine translated.

Features

  • The resistance sensor is used for a temperature range from -50 ° C to + 200 ° C. These are preferred over thermocouples, especially at low temperatures, as resistance sensors are more accurate.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)