• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik TF-GLT-10V TF-GLT-10V Pt probe Temperature reading system -30 up to +70 °C

Product type
Temperature reading system
Model
Pt probe
Temperature reading range (min.)
-30 °C
Temperature reading range (max.)
+70 °C
Connector
Screw terminals
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 76.99
-12 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output scaling: -30 - +70 °FS
Product type

Temperature reading system

Type

TF-GLT-10V

Model

Pt probe

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Temperature reading range

-30 up to +70 °C

Connector

Screw terminals

Enclosure material

Plastic

Accuracy

0.7 K

Length

71 mm

Width

71 mm

Height

27 mm

Dim

(L x W x H) 71 x 71 x 27 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 506372 B + B Thermo-Technik TF-GLT-10V TF-GLT-10V Pt probe Temperature reading system -30 up to +70 °C

User & Safety Instructions

User & Safety Instructions 506372 B + B Thermo-Technik TF-GLT-10V TF-GLT-10V Pt probe Temperature reading system -30 up to +70 °C

Description

Temperature measurement system in the wall housing for the inconspicuous and easy installation. With integrated sensors and high long-term stability linearized, calibrated and temperature compensated. To supply with direct or alternating current. Areas of application: temperature measurement in the interior, building control systems, industrial measurement and control technology, air-conditioning recording, Home Automation.

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)