• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0627 0184-123 0627 0184-123 PT100 Temperature sensor -70 up to +500 °C 100 Ω

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-70 °C
Temperature reading range (max.)
+500 °C
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Peak temperature: Max. 80 °C
Product type

Temperature sensor

Type

0627 0184-123

Model

PT100

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

+500 °C

Temperature reading range

-70 up to +500 °C

Connector

M12 (4-pin)

Enclosure material

Stainless steel

Resistance

100 Ω

IP67

Length

100 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 100 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

M12 four-conductor connection

Type

MANTE-PT100

Temperature range

-70 - +500 °C

Casing

Stainless steel 1,4541

Documents & Downloads

Datasheet

Datasheet 502144 B + B Thermo-Technik 0627 0184-123 0627 0184-123 PT100 Temperature sensor -70 up to +500 °C 100 Ω

User & Safety Instructions

User & Safety Instructions 502144 B + B Thermo-Technik 0627 0184-123 0627 0184-123 PT100 Temperature sensor -70 up to +500 °C 100 Ω

Description

High0quality linear resistance thermometer with M12 connection plug Easy to install and connect Ideal for laboratory, refrigeration technology, mechanical engineering, industrial applications

Hints

Suitable connection cables see order no. 50 21 51.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)