• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0636 0011 0636 0011 Temperature and humidity sensor -40 up to +125 °C

Product type
Temperature and humidity sensor
Temperature reading range (min.)
-40 °C
Temperature reading range (max.)
+125 °C
Connector
RJ12
Type
0636 0011
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digital humidity and temperature sensor for Hytelog multi-sensor, HYT 271-S, 0x28

  • I2C interface

Technical specifications

Product type

Temperature and humidity sensor

Type

0636 0011

Outputs

I2C

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+125 °C

Temperature reading range

-40 up to +125 °C

Connector

RJ12

Cable length

3.00 m

Enclosure material

Stainless steel

Min. operating voltage

2.7 V DC

Max. operating voltage

5.5 V DC

Operating voltage

2.7 - 5.5 V DC

Length

150 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 150 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604911 B + B Thermo-Technik 0636 0011 0636 0011 Temperature and humidity sensor -40 up to +125 °C

Description

The sensor is specially designed for use with the humidity/temperature measuring system "Hytelog Multi-sensor" has been developed. The broad measuring range allow it to be used in a wide range of application areas, such as, for example, in a warm air stream of the systems. The high-quality stainless steel housing is equipped with a feinporigen V2A protective filter is fitted, the protection against coarse dust and mechanical damage. The temperature-resistant connecting cable is kick-resistant ud compliant with industrial requirements. The humidity/temperature turf can think about what they supply will eventually fail by means of clamping screw stationary or in portable systems.

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)