
Number
Highlights & Details
Contrinex 620 200 455 LHK-1180-303 M18 Photoelectric Sensor
Our service for you
Technical specifications
- Product type
Retroreflective photo sensor
- Type
LHK-1180-303
- Functions
Light-ON
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
500 Hz
- Connector
Cable, open end
- Cable length
2.00 m
- Size
M18
- Light emission
axial
120 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
50 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Refl.light barrier with HGA
- Range (min.) (open area)
10 mm
- Output
PNP/light-on
- Type
M18
- Type
LHK-1180-303
- Ambient temperature
-25 - +55 °C
- Range
10 - 120 mm
- Connection
PVC cable, 2 m
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155906 Contrinex 620 200 455 LHK-1180-303 M18 Photoelectric Sensor
User & Safety Instructions
User & Safety Instructions 155906 Contrinex 620 200 455 LHK-1180-303 M18 Photoelectric Sensor








