
Contrinex Retroreflective photo sensor LHR-C23PA-PMS-403 620-600-150 Light-ON, Background suppression 1 pc(s)
Number
Highlights & Details
Light sensor with background suppression LHR-C23PA-PM
- Miniature housing
- IO link
Technical specifications
- Product type
Retroreflective photo sensor
- Type
LHR-C23PA-PMS-403
- Functions
Light-ON
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
IO link
- Switching frequency
1.5 kHz
- Connector
M8 (3-pin)
- Transmitter type
LED red
- Wavelength
640 nm
300 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+65 °C
- Width
10 mm
- Height
37 mm
- Depth
20 mm
- Dim
(W x H x D) 10 x 37 x 20 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1410147 Contrinex Retroreflective photo sensor LHR-C23PA-PMS-403 620-600-150 Light-ON, Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1410147 Contrinex Retroreflective photo sensor LHR-C23PA-PMS-403 620-600-150 Light-ON, Background suppression 1 pc(s)
Description
This text is machine translated.

