• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 606 000 009 ASU-0001-180 Sensor Holder

1/2
Type
ASU-0001-180
Content
1 pc(s)
RoHS-compliant
Yes
Material (details)
PA 6 GK black
Type
ASU-0001-180
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex 606 000 009 ASU-0001-180 Sensor Holder

Our service for you

Technical specifications

Type

ASU-0001-180

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

PA 6 GK black

Type

ASU-0001-180

Documents & Downloads

Datasheet

Datasheet 155873 Contrinex 606 000 009 ASU-0001-180 Sensor Holder

User & Safety Instructions

User & Safety Instructions 155873 Contrinex 606 000 009 ASU-0001-180 Sensor Holder

Description

For cylindrical sensors. Advantages include simple installation, less work and shorter downtimes. The holder stays in position when you change the sensor. Simply unfasten the clamping screw, change the sensor and tighten the screw again.

Scope of delivery

  • Sensor not included

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)