• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E20005 Reflector E20005 1 pc(s)

Product type
Reflector
Type
E20005
Content
1 pc(s)
Width
84 mm
Height
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reflector

Type

E20005

Content

1 pc(s)

Width

84 mm

Height

7 mm

(Ø)

84 mm

Weight

0.0320 kg

Type

Round

Type

E 20005

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 675714 ifm Electronic E20005 Reflector E20005 1 pc(s)

User & Safety Instructions

User & Safety Instructions 675714 ifm Electronic E20005 Reflector E20005 1 pc(s)

Description

Reflector for red light and infrared light retro-reflective sensors with a reflective surface with a diameter of 80 mm. By means of the screw hole (Ø 4 mm) in the middle if the mirror on the surface onto it.

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)