
Highlights & Details
Laser distance sensor DTL-CP55 PA
- Regardless of the color detection or finish
- Teach buttons to set
Technical specifications
- Output (A1): bright/dark switch
- Output (A2): 0 - 10 V
- Switching frequency: 250 Hz
- Packaging type
Piece
- Product type
Laser rangefinder
- Type
DTL-C55PA-TMS-619-506
- Content
1 pc(s)
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Transmitter type
SC laser red
- Laser category
1
- Outputs
Voltage (analogue)
5000 mm
- Connector
M12 (5-pin)
- Length
50 mm
- Width
23 mm
- Height
50 mm
- Dim
(L x W x H) 50 x 23 x 50 mm
- RoHS-compliant
Yes
- Manufacturer part #
628-000-704
Documents & Downloads
Datasheet
Datasheet 1410152 Contrinex DTL-C55PA-TMS-619-506 Laser rangefinder 1 pc(s) Max. range (open field): 5000 mm (L x W x H) 50 x 23 x 50 mm
User & Safety Instructions
User & Safety Instructions 1410152 Contrinex DTL-C55PA-TMS-619-506 Laser rangefinder 1 pc(s) Max. range (open field): 5000 mm (L x W x H) 50 x 23 x 50 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 362.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































