• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon SLPT-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

Image similar
Product type
Position sensor
Stroke length
50 mm
Speed (max.)
5 m/s
Nominal voltage
28 V DC
Manufacturer part #
SLPT-50-D-2K-1M
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 145.00
-7 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Opkon SLPT-50-D-2K-1M Linear displacement transducer 50 mm

  • Electrical stroke length 50 mm
  • Connection resistance 2 kΩ
  • Long life up to 100 Mio cycles
  • Excellent linearity ±% 0.05
  • High adjustment speed up to 5 m/s.

Technical specifications

  • Linearity ±% 0.05
  • Resolution: Infinite
  • Connection resistance 2 kΩ
  • Mechanical life: 50 Mio cycles
  • Material casing: Anodized aluminum
  • Material connecting rod: Stainless steel
  • Electrical connection: Cable 4-wire
  • Movable clamps.
Product type

Position sensor

Stroke length

50 mm

Speed (max.)

5 m/s

Nominal voltage

28 V DC

Manufacturer part #

SLPT-50-D-2K-1M

Type

SLPT-50-D-2K-1M

Operating temperature

-20 up to 80 °C

Max. operating temperature

80 °C

Min. operating temperature

-20 °C

Mounting type

Movable clips

IP53

Max. temperature

80 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1273500 Opkon SLPT-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

Datasheet 1273500 Opkon SLPT-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

User & Safety Instructions

User & Safety Instructions 1273500 Opkon SLPT-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

Description

Linear position sensor in a compact design with flexible mounting options with movable mounting brackets. Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)