• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plug 919061 Number of pins: 8 30 V (max) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Electric motor 2/2-way control valve type 3285

Product type

Plug

Operating voltage

24 V DC

Current consumption

2 A

Max. operating voltage

30 V

Min. operating temperature

-30 °C

Max. operating temperature

+90 °C

Operating temperature

-30 up to +90 °C

Manufacturer part #

919061

Type

Round plug M12
Cable length 2 m
Cable halogen-free, gray
Cable diameter 6.2 mm
Wires with ferrules

Operating voltage

30 V (max)

Permanent current (max.)

2 A

Weight

0.105 kg

Material (details)

Cable PUR

Number of pins

8

Number of contacts (details)

8

Width

15 mm

Length

242 mm

IP67

Max. ambient temperature

90 °C

Min. ambient temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629672 Bürkert Plug 919061 Number of pins: 8 30 V (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)