• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 44693 0124 24 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way mixing valve for aggressive media, G1/4"

  • Direct-acting with separating diaphragm
  • For aggressive media
  • Standard with lockable hand auxiliary lever

Technical specifications

  • Cable connection G 1/4"
  • Nominal width 4.0 mm
  • Kv-Wert 0.30 m³/h
  • Pressure range 0 - 3 bar
  • Voltage 024 V/50 Hz
  • Medium temperature -30 °C to +80 °C
  • Ambient temperature +55 °C max.
  • Opening time 8 - 15 ms
  • Closing time 8 - 15 ms
  • Electrical Power consumption 30 VA (suit),67 ETD 15/8 VA/W (operation)
Product type

Directly actuated valve

Operating voltage

24 V AC

Max. operating pressure

3 bar

Enclosure material

Polypropylene

Connection

G 1/4 sleeve

Operating temperature

-30 °C (min)

Media temperature (range)

0 up to +80 °C

Manufacturer part #

44693

Operating pressure (min.)

0 bar

Min. operating temperature

-30 °C

Sealant

EPDM

Function

3/2-way

Weight

0.400 kg

Max. media temperature

+80 °C

Media temperature (min.)

0 °C

Medium

Corrosive substances

Nominal width

4 mm

Features

P port connector (G1/4)

Width

34 mm

Length

56 mm

QNn value

325 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Direct action

KV value

5 l/min

Documents & Downloads

Datasheet

Datasheet 623558 Bürkert Directly actuated valve 44693 0124 24 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623558 Bürkert Directly actuated valve 44693 0124 24 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

Description

Type 0124 is a direct acting 3/2-way folding anchor solenoid valve. A flexible diaphragm ensures the hermetic final against aggressive substances.

This text is machine translated.

Features

  • Direct acting through valve
  • Mixing valve
  • PP housing
  • Sealing material EPDM
  • With hand auxiliary lever
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: intermittent duty 40% duty cycle (30 min)
  • Electrical connection plug flags according to DIN EN 175301-803 shape A (DIN 43650)
  • IP65 degree of protection with device socket
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min