• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 48707 0290 24 V AC G1/2 sleeve Nominal width (details) 12.0 mm OFF/NC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve for gases and liquids

  • From 0 bar differential pressure switch
  • Vacuum suitable
  • Reliable
  • Robust

Technical specifications

  • Cable connection G 1/2"
  • Nominal diameter 12.0 mm
  • Kv-Wert 2.8 m³/h
  • Pressure range 0 - 16 bar
  • Voltage 024 V/50 Hz
  • Medium temperature 0 to +120 °C
  • Ambient temperature +55 °C max.
  • Opening time 100 - 250 ms
  • Closing time 700 - 2000 ms
  • Electrical Power consumption 100 VA (tightening), 25 VA 10 W (operation)
Product type

Directly actuated valve

Operating voltage

24 V AC

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G1/2 sleeve

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +120 °C

Manufacturer part #

48707

Operating pressure (min.)

0 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

2/2-way

Weight

1.000 kg

Max. media temperature

+120 °C

Media temperature (min.)

0 °C

Medium

Inert substances

Nominal width

12.0 mm

Features

Sleeve

Width

40 mm

Height

95 mm

Length

74 mm

QNn value

3000 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

OFF/NC

KV value

46.67 l/min

Documents & Downloads

Datasheet

Datasheet 623663 Bürkert Directly actuated valve 48707 0290 24 V AC G1/2 sleeve Nominal width (details) 12.0 mm OFF/NC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623663 Bürkert Directly actuated valve 48707 0290 24 V AC G1/2 sleeve Nominal width (details) 12.0 mm OFF/NC 1 pc(s)

Description

This sturdy continuity valve with servo diaphragm and hard coupled forced increase is closed without current. It is perfectly suitable for vacuum or closed circuits, for neutral gases and liquids.

This text is machine translated.

Features

  • Forced coupled continuity valve
  • Closed without current
  • Housing Brass material
  • Sealing material FKM
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • IP65 degree of protection with device socket
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min