Image similar
Directly actuated valve
24 V DC
4 bar
Polypropylene
G 1/4 sleeve
0 °C (min)
0 up to +80 °C
62695
0 bar
0 °C
FKM
2/2-way
0.330 kg
+80 °C
0 °C
Corrosive substances
4 mm
P port connector (G1/4)
34 mm
56 mm
325 l/min
IP65
+55 °C
0 °C
Direct action
5 l/min
Datasheet 623573 Bürkert Directly actuated valve 62695 0124 24 V DC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 623573 Bürkert Directly actuated valve 62695 0124 24 V DC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)