• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 85295 0290 24 V DC G 1 1/2 sleeve Nominal width (details) 40.0 mm Positively controlled

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve for gases and liquids

  • From 0 bar differential pressure switch
  • Vacuum suitable
  • Reliable
  • Robust

Technical specifications

  • Cable connection G11/2"
  • Nominal diameter 40.0mm
  • Kv-Wert 16.0 m³/h
  • Pressure range 0 - 12 bar
  • Voltage 024 V/UC/DC
  • Medium temperature -10 to +80 °C
  • Ambient temperature +55 °C max.
  • Opening time 300 - 1000 ms
  • Closing time 700 - 4000 ms
  • Electrical Power consumption 100 W (braking) 9 Watt (operation)
Product type

Directly actuated valve

Operating voltage

24 V DC

Max. operating pressure

12 bar

Enclosure material

Brass

Connection

G 1 1/2 sleeve

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +80 °C

Manufacturer part #

85295

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

NBR

Function

2/2-way

Weight

3.000 kg

Max. media temperature

+80 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

40.0 mm

Features

Sleeve

Width

85 mm

Height

154 mm

Length

126 mm

QNn value

17300 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Positively controlled

KV value

266.67 l/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 623731 Bürkert Directly actuated valve 85295 0290 24 V DC G 1 1/2 sleeve Nominal width (details) 40.0 mm Positively controlled

User & Safety Instructions

User & Safety Instructions 623731 Bürkert Directly actuated valve 85295 0290 24 V DC G 1 1/2 sleeve Nominal width (details) 40.0 mm Positively controlled

Description

This sturdy continuity valve with servo diaphragm and hard coupled forced increase is closed without current. It is perfectly suitable for vacuum or closed circuits, for neutral gases and liquids.

This text is machine translated.

Features

  • Forced coupled continuity valve
  • Closed without current
  • Housing Brass material
  • Sealing Material NBR
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • IP65 degree of protection with device socket
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min