• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Flow sensor S030 423980 1 pc(s)

Image similar
Product type
Flow sensor
Type
S030
Material
Brass
Sealant
FKM
Enclosure material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - parts in contact with medium Sealing material: FKM (fluororubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
  • Pressure & Temperature - Temperature Medium min -15 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Electronics - Fittings Electronics Interface: inLine
  • Device Properties - Product Subgroup: Fitting
  • Equipment characteristics - installation length 84 mm
  • Medium & Calibration - Dynamic Viscosity min: 0 cp
  • Medium & Calibration - Dynamic Viscosity max. 300 cp
  • Measured values - measured value of volume flow min: 254
  • Measured values - measured value of volume flow max.: 8,462
  • Measured values - unit of measurement value: L/h
  • Nominal diameter (kV value) - nominal diameter of measuring tube (DN): 15 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/line connection - line connection material Category: Metals
  • Process/cable connection - cable connection material: Brass
  • Process/cable connection - cable connection 1 Thread name: 1/2
  • Process/cable connection - cable connection 1 Thread type: G.
  • Sensor type: Impeller
  • Sensor - impeller Material: PVDF (polyvinylidene fluoride)
  • Sensor - impeller type: Magnetic
  • Sensor - impeller Axle material: Ceramic
  • Sensor - Storage Material Category: Technical ceramics
  • Sensor - bearing material: Ceramic
  • Materials - fitting material: Brass
  • Materials - measuring tube material: Brass
  • Operating principle - fluid line connection Number: 2
Product type

Flow sensor

Type

S030

Material

Brass

Sealant

FKM

Enclosure material

Brass

Nominal diameter

15 mm

Media temperature (min.)

-15 °C

Max. media temperature

100 °C

Max. operating pressure

16 bar

Weight

550 g

Length

84 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3047249 Bürkert Flow sensor S030 423980 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047249 Bürkert Flow sensor S030 423980 1 pc(s)

Description

The type S030 sensor fitting has an integrated impeller for measuring the flow rate and is specially designed for operation with neutral, slightly aggressive, solid-free liquids.

The compact sensor fitting (S030) must be equipped with a Bürkert transmitter (type SE30, SE30 Ex, SE32, SE35, SE36 or 8611) which can be connected quickly and easily with a bayonet fitting.
The Bürkert "inLine Quarter-Turn" technology is a construction that ensures leak-free operation.

The transmission of the blade wheel revolutions to the transmitter is done contact-free by means of permanent magnets integrated in the blade wheel. The transmitter can be mounted or dismantled without opening the pipe. A running process does not need to be interrupted.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?