• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Flow sensor S077 567227 1 pc(s)

Image similar
Product type
Flow sensor
Type
S077
Connector
G 1"
Material
Polyphenylene sulphide
Material properties
rust-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - parts in contact with medium Sealing material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -20 °C.
  • Pressure & Temperature - Temperature Medium max. 80 °C.
  • Pressure & Temperature - Pressure max Sensors: 55 bar
  • Electronics - Fittings Electronics Interface: inLine
  • Device Properties - Product Sub-Group: Flow
  • Equipment characteristics - installation length 100 mm
  • Medium & Calibration - Dynamic Viscosity min: 1 cp
  • Medium & Calibration - Dynamic Viscosity max. 1,000 cp
  • Measured values - measured value of volume flow min: 6
  • Measured values - measured value of volume flow max.: 120
  • Measured values - unit of measurement value: L/min.
  • Nominal diameter (kV value) - nominal diameter of measuring tube (DN): 25 mm
  • Process/line connection – line connection 1 type: Internal thread
  • Process/wire connection - pipe connection material Category: Light metals
  • Process/cable connection - cable connection material: Aluminium
  • Process/cable connection - cable connection 1 Thread name: 1
  • Process/cable connection - cable connection 1 Thread type: G.
  • Sensor - sensor type: Oval wheel
  • Sensor - impeller wheel axle material: Stainless steel
  • Sensor - oval wheel material: PPS (polyphenylene sulfide)
  • Sensor - Oval wheel with dual resolution: No.
  • Materials - measuring tube material: Aluminum
  • Operating principle - fluid line connection Number: 2
Product type

Flow sensor

Type

S077

Connector

G 1"

Material

Polyphenylene sulphide

Material properties

rust-proof

Sealant

FKM

Enclosure material

Aluminium

Nominal diameter

25 mm

Media temperature (min.)

-20 °C

Max. media temperature

80 °C

Max. operating pressure

55 bar

Length

100 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047694 Bürkert Flow sensor S077 567227 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047694 Bürkert Flow sensor S077 567227 1 pc(s)

Description

This sensor fitting is specially designed for flow measurement or dosing of highly viscous liquids such as glue, honey or oil.

This measuring element must  be combined with a Bürkert transmitter type SE30, SE30 Ex, SE32, SE35 or SE36 (equipped with Hall sensor). The assembly is carried out quickly and easily through an assembly and bayonet locking system. The Bürkert "inLine quarter turn" technology ensures leak-free operation.

This sensor fitting works according to the (oval wheels), a reliable and very accurate principle for measuring the volume flow.
This technology enables very accurate and repeatable measurements over a very wide range of flows and viscosities.
The low loss of pressure and good pressure resistance permit a use in various applications: Gravity flow or inLine (pump).

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?