• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Housing 780329 TBU001 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Light metal
  • VDMA 6431
  • Type assignment: Bracket
  • Size: Piston diameter 100 mm
Product type

Housing

Manufacturer part #

780329

Material (details)

Light alloy

Dim

(Ø) 100 mm

(Ø)

100 mm

Pipe Ø

100 mm

Documents & Downloads

Datasheet

Datasheet 3047931 Bürkert Housing 780329 TBU001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047931 Bürkert Housing 780329 TBU001 1 pc(s)