• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 132467 6519 110 V G 1/4 Nominal width (details) 8 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

5/2-way pneumatic valve 32mm

  • Large flow rate; low electrical power consumption; single or block mounting; standard, Ex mb, Ex ia versions; G 1/4” sleeve or NAMUR flange

Technical specifications

  • Main valve Operating principle: Seat valve
  • Fluid Line Connection Number: 5
  • Valve function Number of switch positions: 2
  • AC voltage: Yes
  • Coil size 32 mm
  • Open switching time: Max. 20 ms
  • Closing switching time: Max. 40 ms
  • Voltage frequency: 50/60 Hz
  • Manual valve function Material PA (polyamide)
  • Manual actuation valve function Locking: Yes
  • Valve function Manual actuation Screw slot: Yes
  • Valve control type: Electrical
  • Electrical power consumption max. 2 W
Product type

Magnetic valve

Operating voltage

110 V

Max. operating pressure

8 bar

Enclosure material

Polyamide

Connection

G 1/4

Media temperature (range)

-10 up to +50 °C

Manufacturer part #

132467

Operating pressure (min.)

2 bar

Operation

Manual actuation;Rotary lever and button combined

Sealant

FKM

PUR

Weight

0.46 kg

Max. media temperature

+50 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Nominal width

8 mm

Features

NAMUR fitting

QNn value

1.3 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 2351321 Bürkert Magnetic valve 132467 6519 110 V G 1/4 Nominal width (details) 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351321 Bürkert Magnetic valve 132467 6519 110 V G 1/4 Nominal width (details) 8 mm 1 pc(s)

Description

Type 6518 is a 3/2-way pre-action valve and type 6519 is a 5/2-way or 5/3-way valve. Together they form a series. The valves can be used individually or on blocks. They operate without constant air consumption and are used to control double- or single-acting drives. A solenoid valve of type 6014 is used as pilot control. The use of high-quality materials allows the valves to be used even in an open-air and chemical atmosphere. The series contains devices with Ex approval and NAMUR flange pattern. With the valve modes C, D and H monostabile, the safety level SIL2 can be achieved in accordance with IEC 61508, depending on the architecture of the safety device.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min