Image similar
Magnetic valve
230 V
10 bar
Aluminium
G 1/4
-10 up to +50 °C
132472
3 bar
Manual actuation;Rotary lever and button combined
FKM
NBR
5/2-way
0.9 kg
+50 °C
-10 °C
Compressed air
9 mm
P port connector (G1/4)
1.3 l/min
IP65
+70 °C
-10 °C
Servo-controlled
Datasheet 2351325 Bürkert Magnetic valve 132472 6519 230 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351325 Bürkert Magnetic valve 132472 6519 230 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)