Image similar
Magnetic valve
230 V
10 bar
Stainless steel
G 1/4
-30 up to +80 °C
231414
3 bar
Manual actuation;Rotary actuation
FKM
NBR
5/2-way or 3/2-way
1.68 kg
+80 °C
-30 °C
Air
9 mm
Sleeve
1.77 l/min
IP65
+80 °C
-30 °C
Servo-controlled
Datasheet 2350639 Bürkert Magnetic valve 231414 6519 230 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350639 Bürkert Magnetic valve 231414 6519 230 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)