• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 246276 6213 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, force-controlled

  • Servo-controlled diaphragm valve up to nominal diameter DN40
  • Spring-coupled diaphragm opens without differential pressure
  • Insulated and quiet
  • High flow in a compact design
  • Energy-saving double-coil technology in kick and drop design

Technical specifications

  • Sealing material - pre-control sealing material: EPDM (Ethylene Propylene Diene Rubber)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing material - Seat sealing Material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Sealing material - external sealing Material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 10
  • Pressure & Temperature - Temperature Medium min -30 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: -30 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - installation length 58 mm
  • Equipment characteristics - main valve operating principle: Diaphragm valve
  • Device features - switching time opening max.: 100 ms
  • Features - switching time includes max.: 400 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 50 ms
  • Features - switching time close at least 200 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment characteristics - core management: Sliding ring
  • Equipment properties - Main valve with integrated screen: No.
  • Device features - Generation: EV
  • Device properties - Central screw control: Yes
  • Nominal width (kV value) - pilot control nominal diameter (mm): 1.1 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 13 mm
  • Nominal width (kV value) - kV Water value: 3.6 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 1/2 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/2
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/2
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: No.
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: No.
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 32 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - Kick and drop coil: Power saving technology not available
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - special feature: For high temperatures
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:24 V
  • A
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) – rated AC 8 V
  • A
  • Materials - main valve material in contact with medium: Brass
  • Materials - precontrol material in contact with medium: PA (polyamide)
  • Materials - valve seat material: Brass
  • Materials - valve housing cover material: Stainless steel
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 8 W
  • VDE, approved drinking water VDE, material approval drinking water
  • Approval type: Mark approval according to DIN EN 60730, KTW-BWGL
  • Voltage frequency 50 Hz
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

0 bar

Enclosure material

Brass

Connection

G 1/2

Operating temperature

-30 °C (min)

Media temperature (range)

-30 up to 100 °C

Manufacturer part #

246276

Operating pressure (min.)

0 bar

Min. operating temperature

-30 °C

Function

closed

Max. media temperature

100 °C

Media temperature (min.)

-30 °C

Medium

Liquids

Nominal width

13 mm

Length

58 mm

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

-30 °C

Operating principle

Servo-controlled

KV value

3.6 m³/h

Documents & Downloads

Datasheet

Datasheet 3046812 Bürkert Magnetic valve 246276 6213 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046812 Bürkert Magnetic valve 246276 6213 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)

Description

The valve 6213 EV is a servo-controlled diaphragm valve of the S.EV series. The spring coupling of the diaphragm supports the opening of the valve. The standard version of the valve is suitable for use in liquids. A minimum differential pressure is required for full opening. For gas and vacuum applications, a separate version (HP00) is available which opens the valve without differential pressure. Different diaphragm materials are available according to the applications. Housing offerings include brass, stainless steel, and bronze. For further markets, zinc-resistant brass is available. In order to reduce the electrical power consumption during operation, coils with integrated kick and drop electronics are available in double coil technology.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min