• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 353596 0330 24 V G 1/4 sleeve Nominal width (details) 3 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve Ex; direct action

  • Direct-acting, media-separated valve up to nominal diameter DN 5
  • Maintenance-free folding anchor technology
  • Vibration-resistant, block screw-mounted coil system
  • Service-friendly, robust hand operation
  • Explosion-proof versions

Technical specifications

  • Material: Brass
  • Seal material NBR
  • Nominal width 3 mm
  • Line connection G 1/4 sleeve
  • Special feature: Cable length 3000 mm
  • Voltage 24 volt
  • Frequency: DC and AC (AC/DC)
  • Missing attributes: EPS 16 ATEX 1111 X / IECEx EPS 16.0049X, 2G T4 IIC / 2D T130°C IIIC, TUG -40°C to +60°C, single and block mounting
  • Medium temperature (degree C) (max): 80
  • Ambient temperature (degree C) (max): 55
  • Pressure (bar) (max): 10
  • 3/2-way; at rest output A de-energized
  • Power consumption: 40 watts suit, 3 watt operation
  • QNN VALUE (L/MIN): 195
  • Duty cycle (%): 100
  • Opening time (msec) (max): 30
  • Closing time (ms) (max): 40
  • KV VALUE (M*3/H): 0.18
  • Opening time (ms) (min): 15
  • Closing time (ms) (min): 30
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1/4 sleeve

Media temperature (range)

80 °C (max)

Manufacturer part #

353596

Sealant

NBR

Function

3/2-way

Max. media temperature

80 °C

Nominal width

3 mm

QNn value

195 l/min

Max. ambient temperature

55 °C

Min. ambient temperature

-40 °C

KV value

0.18 m³/h

Documents & Downloads

Datasheet

Datasheet 3047665 Bürkert Magnetic valve 353596 0330 24 V G 1/4 sleeve Nominal width (details) 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047665 Bürkert Magnetic valve 353596 0330 24 V G 1/4 sleeve Nominal width (details) 3 mm 1 pc(s)

Description

Valve 0330 is a direct-acting, media-separated hinged valve. It is available in 3/2- and 2/2-way versions. As 3/2-way version it can be used as distributor or mixing valve. Depending on the applications, different membrane materials and modes of operation are available. Housing offerings include brass, stainless steel, and polypropylene. The coils are crimped with a chemically high-resistance epoxy. Since the coil system is separated from the Medium by a diaphragm, the valve is particularly suitable for critical media such as aggressive acids and alkalis. The 0330 is equipped with manual operation for commissioning and testing. To reduce the power requirement, all coils can be supplied with an electronic power reduction or as a pulse version. The switching state can be sent via a position feedback signal as binary or NAMUR signal.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min