• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 63033 0131 24 V G 3/4 Nominal width (details) 20 mm Mixing valve 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve; direct action

  • Direct-acting, media-separated valve up to nominal diameter DN 20
  • Vibration-resistant, block screw-mounted coil system
  • Energy-saving power reduction in all DC models
  • Increased safety due to electrical position feedback (optional)
  • Robust, service-friendly manual operation

Technical specifications

  • Drive - manual operation Material: PA (polyamide)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 90 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 50 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 0.15 bar
  • Electrical connection - Device plug in the range of supply: Enclosed
  • Electrical connection - Device socket Art. No. - Type: 00314802 - 2518
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 20 ms
  • Features - switching time includes max.: 60 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Device properties - Vacuum version: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: Yes
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 10 ms
  • Features - switching time close at least 40 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - QNn value (gas): 5,330 l/min.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 20 mm
  • Nominal width (kV value) - kV Water value: 5 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 3/4 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 3/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 3/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 49 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: Suppressor diode
  • Coil (Kern) - Coil Switching Rectifier: Yes
  • Coil (Kern) - Coil Switching Free-wheeling diode: Yes
  • Coil (Kern) - kick and drop coil: Energy-saving technology included in energy-saving technology
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Block screwed
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:100 V
  • A
  • Coil (Kern) – rated DC 100 W.
  • Coil (Kern) - Reduced power DC 9 W.
  • Coil (Kern) – rated AC 9 V
  • A
  • Materials - main valve material in contact with medium: Brass
  • Operating principle - fluid line connection Number: 3
  • Operation - Valve function Number of switching positions: 2
  • Operation - valve function: E - mixing valve - in rest position pressure connection 1 (P1/NC) closed, pressure connection 3 (P2/NO) after work connection 2 (A/OUT) open - mixing valve - in rest position pressure connection 1 (P1/NC) closed, pressure connection 3 (P2/NO) after work connection 2 (A/OUT) open
  • Operation - Manual operation: Yes
  • Mode of action – manual operation Type: Button
  • Mode of action - manual actuation Locking: Yes
  • Operation - Manual operation Screw slot: No.
  • Approvals - nominal power 100 W
  • Voltage frequency 50/60 Hz
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

0 bar

Enclosure material

PVC

Connection

G 3/4

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to 90 °C

Manufacturer part #

63033

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

FKM

Max. media temperature

90 °C

Media temperature (min.)

-10 °C

Medium

Corrosive substances

Nominal width

20 mm

QNn value

5.330 l/min

IP65

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

Operating principle

Mixing valve

KV value

5 m³/h

Documents & Downloads

Datasheet

Datasheet 3047034 Bürkert Magnetic valve 63033 0131 24 V G 3/4 Nominal width (details) 20 mm Mixing valve 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047034 Bürkert Magnetic valve 63033 0131 24 V G 3/4 Nominal width (details) 20 mm Mixing valve 1 pc(s)

Description

Valve 0131 is a direct-acting rocker arm valve. Different sealing material combinations are available according to the applications. Thanks to the membrane separation between the drive unit and the fluid housing, aggressive media such as acids or bases can also be controlled safely. The range is rounded off with plastic housing made of PVC. The coils are crimped with a chemically high-resistance epoxy. For reducing the electrical power consumption a "kick and drop" electronics are cast in the coil for all DC versions. An optional electrical position indicator reliably detects the switching position. For applications in the drinking water sector, conformity according to KTW and W270 is available. In addition, Type 0131 versions are available that comply with DIN EN 45545:2016 (standard parts 2 and 5) – fire protection in rail vehicles.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min