
Image similar
Piston valve
230 V
10 bar
Brass
G2
Liquid
-40 up to +150 °C
332156
Steam version
0 bar
PTFE
Graphite
2/2-way
8467 kg
+150 °C
-40 °C
Gases
50 mm
Electrically actuated
164 mm
38.8 l/min
IP65
+45 °C
Positively controlled
36
Datasheet 2351681 Bürkert Piston valve 332156 6407 230 V G2 Nominal width (details) 50 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351681 Bürkert Piston valve 332156 6407 230 V G2 Nominal width (details) 50 mm Positively controlled 1 pc(s)