• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Piston valve 348878 6407 230 V NPT 1/2 sleeve Nominal width (details) 13 mm Positively controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Servo-controlled 2/2-way piston valve

  • Servo-controlled piston valve up to nominal diameter DN50; safe opening by means of a fixed piston system without differential pressure; vibration-proof, plugged-in coil system; explosion-protected versions; energy-saving double coil technology in Kick and Drop design

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (liquid): 10 bar
  • Valve seat material: Stainless steel
  • AC voltage: Yes
  • Rated output: 85 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 42 mm
  • Open switching time: 100 ms - 200 ms
  • Close switching time: 300 ms - 500 ms
  • Valve construction: Valve complete
  • Switch-on power 85 VA AC
  • Voltage frequency: 50/60 Hz
Product type

Piston valve

Operating voltage

230 V

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

NPT 1/2 sleeve

Operating medium

Liquid

Media temperature (range)

-40 up to +150 °C

Manufacturer part #

348878

Type

Steam version

Operating pressure (min.)

0 bar

Sealant

PTFE

Graphite

Function

2/2-way

Weight

0.75 kg

Max. media temperature

+150 °C

Media temperature (min.)

-40 °C

Medium

Gases

Nominal width

13 mm

Features

Sleeve

Length

65 mm

QNn value

3.65 l/min

IP65

Max. ambient temperature

+45 °C

Operating principle

Positively controlled

KV value

3.4

Documents & Downloads

Datasheet

Datasheet 2351825 Bürkert Piston valve 348878 6407 230 V NPT 1/2 sleeve Nominal width (details) 13 mm Positively controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351825 Bürkert Piston valve 348878 6407 230 V NPT 1/2 sleeve Nominal width (details) 13 mm Positively controlled 1 pc(s)

Description

Valve 6407 is a servo-controlled piston valve. The fixed coupling of the pilot valve and piston allows the valve to be opened without differential pressure. The type 6407 is particularly suitable as piston valve for gas and steam, as well as liquids with low operating temperature below 0°C. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. The coils are repressed with chemically highly resistant epoxy. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves comply with protection class IP65.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min