1/2
Image similar
Piston valve
230 V
10 bar
Brass
NPT 1 1/4
Liquid
-40 up to +150 °C
348881
Steam version
0 bar
PTFE
Graphite
+150 °C
-40 °C
32 mm
126 mm
17.2 l/min
IP65
+45 °C
Positively controlled
16
Datasheet 2351811 Bürkert Piston valve 348881 6407 230 V NPT 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351811 Bürkert Piston valve 348881 6407 230 V NPT 1 1/4 Nominal width (details) 32 mm Positively controlled 1 pc(s)