Image similar
Piston valve
24 V
10 bar
Stainless steel
G 1/2
Liquid;Gas
-10 up to +130 °C
380836
0 bar
FKM
2/2-way
1144 kg
+130 °C
-10 °C
12 mm
55 mm
IP65
+55 °C
-10 °C
Positively controlled
2.2
Datasheet 2351915 Bürkert Piston valve 380836 6240 24 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)
User & Safety Instructions 2351915 Bürkert Piston valve 380836 6240 24 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)