• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Piston valve 380864 6407 24 V G1 sleeve Nominal width (details) 25 mm OFF/NC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Servo-controlled 2/2-way piston valve

  • Piston valve up to nominal diameter DN50; safe opening by means of a fixed piston system without differential pressure; vibration-proof, plugged-in coil system; explosion-protected versions; energy-saving double coil technology in Kick and Drop design

Technical specifications

  • Coil size 42 mm
Product type

Piston valve

Operating voltage

24 V

Enclosure material

Brass

Connection

G1 sleeve

Media temperature (range)

0 °C (min)

Manufacturer part #

380864

Sealant

PTFE

FKM

Function

2/2-way

Media temperature (min.)

0 °C

Medium

Gases

Nominal width

25 mm

Features

Sleeve

Operating principle

OFF/NC

Documents & Downloads

Datasheet

Datasheet 2351936 Bürkert Piston valve 380864 6407 24 V G1 sleeve Nominal width (details) 25 mm OFF/NC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351936 Bürkert Piston valve 380864 6407 24 V G1 sleeve Nominal width (details) 25 mm OFF/NC 1 pc(s)

Description

Valve 6407 is a piston valve. The fixed coupling of the pilot valve and piston allows the valve to be opened without differential pressure. The type 6407 is particularly suitable as piston valve for gas and steam, as well as liquids with low operating temperature below 0°C. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. The coils are repressed with chemically highly resistant epoxy. Coils with integrated "Kick and Drop" (KD) electronics are available in double coil technology to reduce electrical power consumption during operation. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves comply with protection class IP65.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min