• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pivoted-Armature valve 42387 330 24 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve

  • Direct-acting, media-separated valve up to nominal diameter DN 5; maintenance-free folding anchor technology; vibration-proof, block-screwed coil system; service-friendly, Robust manual operation; explosion-protected versions

Technical specifications

  • Drive type: Folding anchor
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Media separation: Yes
  • Fluid Line Connection Number: 3
  • Valve function Number of switch positions: 2
  • Flow: Under seat
  • Nominal pressure max. (liquid): 10 bar
  • Valve seat Material: Brass
  • DC voltage: Yes
  • Battery voltage: Yes
  • Rated output: 8 W
  • Coil type: Bolted to block
  • Coil material (covering): EP (epoxy resin)
  • Opening switching time: 10 ms - 20 ms
  • Closing switching time: 10 ms - 20 ms
  • Valve construction: Valve complete
  • Manual valve function Material PA (polyamide)
  • Manual actuation valve function Locking: Yes
  • Surface temperature max. 155 °C.
  • Electrical connection Material: Brass
  • Attachment type: Metric screws
Product type

Pivoted-Armature valve

Operating voltage

24 V

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1/4

Operating medium

Liquid

Media temperature (range)

0 up to +80 °C

Manufacturer part #

42387

Operating pressure (min.)

0 bar

Operation

Manual actuation;Button button

Sealant

NBR

Function

3/2-way

Weight

0.46 kg

Max. media temperature

+80 °C

Media temperature (min.)

0 °C

Medium

Corrosive substances

Nominal width

2 mm

Features

P port connector (G1/4)

Length

46 mm

QNn value

85 l/min

IP65

Max. ambient temperature

+55 °C

Operating principle

Direct action

KV value

0.08

Documents & Downloads

Datasheet

Datasheet 2350712 Bürkert Pivoted-Armature valve 42387 330 24 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2350712 Bürkert Pivoted-Armature valve 42387 330 24 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

Description

Valve 0330 is a direct acting, media-separated folding tank valve. It is available in 3/2- and 2/2-way versions. As a 3/2-way version it can be used as a distributor or mixing valve. Depending on the applications, different membrane materials and modes of action are available. The standard measuring housing meets all European drinking water requirements. The housing range is rounded off by stainless steel (316L), PVDF and polypropylene. The magnetic coils are repressed with a chemically highly resistant epoxy. Since the coil system is separated from the medium by a membrane, the valve is particularly suitable for critical media such as aggressive acids and alkalis. For commissioning and testing, the 0330 is equipped with a manual actuation. To reduce energy requirements, all coils can be supplied with an electronic power reduction or as a pulse version. The switching state can be made via a position feedback as binary or NAMUR signal. In conjunction with a DIN EN 175301-803 Form A plug, the valves comply with IP65/67 protection – in conjunction with a NEMA 4X stainless steel or plastic housing.

This text is machine translated.

Scope of delivery

  • Incl. Device socket

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min