Image similar
Pivoted-Armature valve
230 V
10 bar
Brass
G 1/4
Liquid
0 up to +80 °C
65660
0 bar
Manual actuation;Button button
NBR
3/2-way
0.47 kg
+80 °C
0 °C
Corrosive substances
3 mm
P port connector (G1/4)
46 mm
195 l/min
IP65
+55 °C
Direct action
0.18
Datasheet 2350737 Bürkert Pivoted-Armature valve 65660 330 230 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 2350737 Bürkert Pivoted-Armature valve 65660 330 230 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)