• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 125335 6014 110 V G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plunger valve

Operating voltage

110 V

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1/8

Media temperature (range)

-10 up to +100 °C

Manufacturer part #

125335

Operating pressure (min.)

0 bar

Sealant

FKM

Function

3/2-way

Weight

0.33 kg

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Medium

Gases

Nominal width

2 mm

Features

Flange

QNn value

120 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.11

Documents & Downloads

Datasheet

Datasheet 2351291 Bürkert Plunger valve 125335 6014 110 V G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351291 Bürkert Plunger valve 125335 6014 110 V G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min