1/2
Image similar
Plunger valve
24 V
16 bar
Brass
Flange
G 1/8
-10 up to +100 °C
126155
0 bar
FKM
2/2-way
0.29 kg
+100 °C
-10 °C
1.5 mm
P port connector (G1/8)
75 l/min
IP65
+55 °C
-10 °C
Direct action
0.07
Datasheet 2351300 Bürkert Plunger valve 126155 6014 24 V Flange, G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)
User & Safety Instructions 2351300 Bürkert Plunger valve 126155 6014 24 V Flange, G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)