Plunger valve
24 V
0.8 bar
Stainless steel
G 1/2
Liquid;Gas
-40 up to +130 °C
380777
0 bar
PTFE
PEEK
2/2-way
1 kg
+130 °C
-40 °C
Gases
8 mm
55 mm
IP65
+55 °C
-40 °C
Direct action
1.6
Datasheet 2351890 Bürkert Plunger valve 380777 6027 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)
User & Safety Instructions 2351890 Bürkert Plunger valve 380777 6027 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)