• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 380802 6027 230 V G 1/2 Nominal width (details) 10 mm Direct action 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve

  • Direct-acting, powerful valve up to nominal diameter DN13; vibration-proof, screw-on coil system; increased leak-proof by welded core guide tube; explosion-protected versions; high-pressure versions for gases and liquids

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (gas): 0.6 bar
  • Nominal pressure max. (liquid): 0.6 bar
  • Valve seat Material: Brass
  • AC voltage: Yes
  • DC voltage: Yes
  • Battery voltage: Yes
  • Rated output: 15 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 42 mm
  • Open switching time: 20 ms - 30 ms
  • Switching time close: 50 ms - 80 ms
  • Valve construction: Valve complete
  • Switch-on power AC 15 VA
  • Voltage frequency: 50/60 Hz
Product type

Plunger valve

Operating voltage

230 V

Max. operating pressure

0.6 bar

Enclosure material

Brass

Connection

G 1/2

Operating medium

Liquid;Gas

Media temperature (range)

-10 up to +130 °C

Manufacturer part #

380802

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

1 kg

Max. media temperature

+130 °C

Media temperature (min.)

-10 °C

Medium

Gases

Nominal width

10 mm

Length

55 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

1.8

Documents & Downloads

Datasheet

Datasheet 2351901 Bürkert Plunger valve 380802 6027 230 V G 1/2 Nominal width (details) 10 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351901 Bürkert Plunger valve 380802 6027 230 V G 1/2 Nominal width (details) 10 mm Direct action 1 pc(s)

Description

Valve 6027 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. The coils are repressed with chemically highly resistant epoxy. An optional mechanical bearing increases the running time for dry gases. Special sealing techniques are used for high-pressure applications. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min