Plunger valve
24 V
30 bar
Stainless steel
G 1/4
Liquid;Gas
-10 up to +140 °C
386738
0 bar
FKM
2/2-way
1 kg
+140 °C
-10 °C
Gases
4 mm
P port connector (G1/4)
55 mm
IP65
+55 °C
-10 °C
Direct action
0.54
Datasheet 2351951 Bürkert Plunger valve 386738 6027 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 2351951 Bürkert Plunger valve 386738 6027 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)