Plunger valve
24 V
2.5 bar
Stainless steel
G 1/2
Liquid;Gas
-40 up to +140 °C
386753
0 bar
PTFE
PEEK
2/2-way
1 kg
+140 °C
-40 °C
Gases
8 mm
55 mm
IP65
+55 °C
-40 °C
Direct action
1.6
Datasheet 2351966 Bürkert Plunger valve 386753 6027 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)
User & Safety Instructions 2351966 Bürkert Plunger valve 386753 6027 24 V G 1/2 Nominal width (details) 8 mm Direct action 1 pc(s)