Plunger valve
230 V
50 bar
Stainless steel
G 1/4
Liquid;Gas
-40 up to +140 °C
386756
0 bar
PTFE
PEEK
2/2-way
1 kg
+140 °C
-40 °C
3 mm
55 mm
IP65
+55 °C
-40 °C
Direct action
0.28
Datasheet 2351969 Bürkert Plunger valve 386756 6027 230 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 2351969 Bürkert Plunger valve 386756 6027 230 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)