Plunger valve
24 V
12 bar
Stainless steel
NPT 3/8
Liquid;Gas
-10 up to +140 °C
463156
0 bar
FKM
2/2-way
0.82 kg
+140 °C
-10 °C
Gases
4 mm
Welded connection
55 mm
IP65
+55 °C
-10 °C
Direct action
0.54
Datasheet 2350814 Bürkert Plunger valve 463156 6027 24 V NPT 3/8 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 2350814 Bürkert Plunger valve 463156 6027 24 V NPT 3/8 Nominal width (details) 4 mm Direct action 1 pc(s)