• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 6511 187604 2.5 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - manual operation Material: PA (polyamide)
  • Mounting (valve terminal) - arranged dimensions 1: 11 mm
  • Sealing Material - Main Valve Seal Material: NBR (Nitrile rubber)
  • Sealing material - pre-control of seal material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 50 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 2.5 bar
  • Pressure & temperature - nominal pressure max. 10 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug - Rectangular grid dimension 5.08
  • Electrical connection - Electrical connection Position: Supply side
  • Electrical connection - Electrical connection Number of contacts: 2
  • Electrical connection - Electrical connection Polarity: Right pin positive pole
  • Equipment properties - Product sub-group: Pneumatic valves
  • Equipment characteristics - reset type: Air spring + mechanical spring
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device properties - valve control type: Electrical
  • Device features - switching time opening max.: 10 ms
  • Features - switching time includes max.: 15 ms
  • Device properties - rated mode/duty cycle: 100%
  • Device properties - power reduction integrated: No.
  • Device properties - Mounting type: Plastic-cutting screws
  • Device features - Mounting dimensions M2 x 20
  • Device properties - Material mounting: Steel
  • Nominal width (kV value) - QNn value (gas): 150 l/min.
  • Nominal width (kV value) - pilot control nominal diameter (mm): 0.6 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 2.5 mm
  • Process/line connection - supply connection type: Flange
  • Process/cable connection - flange image: FM09
  • Process/line connection – work connection type: Flange
  • Process/line connection - working connection Position: On the pneumatic module
  • Process/cable connection - working connection flange picture: FM09
  • Protection class IP (max. for suitable connection): IP20
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: No.
  • Coil (Kern) - spool size 10 mm
  • Coil (Kern) - Max. Power consumption: 0.8 W.
  • Coil (Kern) - Max. Power consumption: 0.8 W.
  • Coil (Kern) - Coil Switching LED: No.
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - Coil Switching Redundant Free-wheeling diode: No.
  • Materials - main valve material in contact with medium: PA (polyamide)
  • Materials - main valve material in contact with the environment: PA (polyamide)
  • Materials - precontrol material in contact with medium: PPS (polyphenylene sulfide)
  • Materials - precontrol material in contact with the environment: PPS (polyphenylene sulfide)
  • Operating principle - fluid line connection Number: 5
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: H/Z - open in rest position - Pressure connection 1 after work connection 2, work connection 4 after output 5 open, output 3 speed/Z - open in rest position - Pressure connection 1 after work connection 2, work connection 4 after output 5 open, output 3 closed
  • Operation - Manual operation: Yes
  • Mode of action - manual operation Type: Lever and button combined
  • Mode of action - manual actuation Locking: Yes
  • Operation principle - manual operation of screw slot: Yes
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

187604

Max. operating pressure

10 bar

Operating pressure (min.)

2.5 bar

Pressure range

2.5 up to 10 bar

Operating medium

Compressed air

Width

11 mm

Pipe Ø

2.5 mm

IP20

Type

6511

Max. media temperature

50 °C

Media temperature (min.)

-10 °C

Documents & Downloads

Datasheet

Datasheet 3046880 Bürkert Pneumatic valve 6511 187604 2.5 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046880 Bürkert Pneumatic valve 6511 187604 2.5 up to 10 bar 1 pc(s)

Description

Type 6511 consists of a pilot flipper solenoid valve type 6144 and a pneumatic seat valve. The flip-action system allows you to switch high pressures at low power consumption and with short switching times. All valves are equipped with manual emergency operation as standard. Type 6511 can be arranged in series and with plug connection at the rear preferably on valve terminals type 8640 and with plug connection at the front primarily on valve blocks for controlling pneumatic drives

This text is machine translated.