• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pressure regulator 771855 TFU006 G 1 Nominal width (details) 25 mm Enclosure material Stainless steel Sealant EP

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure regulator

Enclosure material

Stainless steel

Connection

G 1

Max. operating pressure

25 bar

Manufacturer part #

771855

Sealant

EPDM

Medium

Water

Nominal width

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047819 Bürkert Pressure regulator 771855 TFU006 G 1 Nominal width (details) 25 mm Enclosure material Stainless steel Sealant EP

User & Safety Instructions

User & Safety Instructions 3047819 Bürkert Pressure regulator 771855 TFU006 G 1 Nominal width (details) 25 mm Enclosure material Stainless steel Sealant EP

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?