• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Proportional pressure regulator 20024705 3280 G 1/2 Nominal width (details) 8 mm Enclosure material PC Sealant F

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electromot. 2-way straight seat prop. Valve

  • Drive does not touch the medium
  • Excellent setting range and fast response time
  • Low electrical power consumption
  • Connection nominal width DN 8...15
  • Variants: Standard, positioner, process controller; as well as high-pressure version up to 22 bar

Technical specifications

  • Drive - drive material: PC (polycarbonate)
  • Drive - drive material 2: PPS (polyphenylene sulfide)
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 70 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 50 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - nominal pressure max. 12 bar
  • In/outputs - output 1 type analogue Current 4-20 mA
  • Inputs/outputs - inputs/outputs: 1 Analogue input + 1 Analog output
  • Input/output - Input 1 type analogue Current 4-20 mA
  • Electrical connection - Electrical connection 1 Type: Plug - M12
  • Electrical connection - Electrical connection 1 Number of contacts: 8 pieces
  • Electrical connection - Electrical connection 1 type: Male
  • Functions - function: Control valve
  • Functions - Emergency reset: No.
  • Functions - Electrical function: Adjust position
  • Equipment properties - Product sub-group: Compact valves
  • Equipment characteristics - main valve operating principle: Straight seat valve
  • Equipment properties - Flow: Under seat
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Nominal width (kV value) - kV Water value: 1.5 m3/h.
  • Nominal width (kV value) - seat nominal width 8 mm (5/16")
  • Process/line connection – line connection 1 type: Internal thread
  • Process/line connection - pipe connection material: Stainless steel
  • Process/cable connection - cable connection 1 nominal width: 1/2"
  • Process/line connection – cable connection 1 standard: G
  • Protection class IP rating (max. for suitable connection): IP54
  • Software / communication - communication interface hardware 1: M12 8-pin
  • Software / communication - communication protocol for hardware 1 bus: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - Max. Power consumption: 1 W.
  • Coil (Kern) - Max. Power consumption: 12 W.
  • Coil (Kern) - Thermal insulation class of the drive: A.
  • Operating principle - fluid line connection Number: 2
Type

20024705

Product type

Proportional pressure regulator

Operating voltage

24 V DC

Enclosure material

PC

Connection

G 1/2

Max. operating pressure

12 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Current consumption

12 W

Manufacturer part #

20024705

Operating pressure (min.)

0 bar

Sealant

FKM

Media temperature (range)

0 up to 70 °C

Max. media temperature

70 °C

Media temperature (min.)

0 °C

Medium

Liquids

Nominal width

8 mm

IP54

Setpoint input

4-20 mA

Max. ambient temperature

50 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

1.5 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048029 Bürkert Proportional pressure regulator 20024705 3280 G 1/2 Nominal width (details) 8 mm Enclosure material PC Sealant F

User & Safety Instructions

User & Safety Instructions 3048029 Bürkert Proportional pressure regulator 20024705 3280 G 1/2 Nominal width (details) 8 mm Enclosure material PC Sealant F

Description

The direct-acting motor valve of the type 3280 is suitable for dosing liquids and gases in closed or open control circuits. The valve is driven by a linear stepper motor. The integrated electronics make process integration much easier, no additional control modules are required. The motor requires no power to hold a certain valve opening. This property can drastically reduce the energy consumption of a plant and thus make it more efficient.
Type 3280 is available as standard ON/OFF or proportional valve, as a variant with integrated positioner, as well as as as a variant with integrated process controller.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

What kind of Pressure Regulators are you looking for?