Image similar
Proportional pressure regulator
24 V
Stainless steel
Flange
20 bar
-30 °C (min)
-30 °C
15 W
299840
-1 bar
EPDM
2/2-way
-30 up to 90 °C
90 °C
-30 °C
Gases
2 mm
Flange
129 l/min
IP65
40 °C
-30 °C
Direct action
0.12 m³/h
yes
Datasheet 3047040 Bürkert Proportional pressure regulator 299840 2875 Flange Nominal width (details) 2 mm Enclosure material Stainless ste
User & Safety Instructions 3047040 Bürkert Proportional pressure regulator 299840 2875 Flange Nominal width (details) 2 mm Enclosure material Stainless ste